3-215297-6 | AMP
Socket header, 36 pole, pitch 2.54 mm, straight, green, 3-215297-6
Unit Price (€ / pc.)
3.8437 € *
Available: 0 pcs.
Available in 5 Days: 890 pcs.
Leadtime: 1 Week **
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
32 pcs.
3.8437 €
160 pcs.
3.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 3-215297-6, AMP
Board-to-Board, Printed Circuit Board, Vertical, 36 Position
Technical Data
- Contact Shape & Form: Square
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Polyester - GF
- Housing Color: green
- Orientation: straight
- Number of positions: 36
- Operating Temperature Range: -65 – 125 °C,-55 – 105 °C
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | green | |
Contact type | socket | |
contact surface | gold-plated | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 36 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |