216602-8 | AMP
Socket header, 8 pole, pitch 2.54 mm, angled, green, 216602-8
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Available in 5 Days: 1,667 pcs.
Leadtime: 1 Week **
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
35 pcs.
2.4633 €
250 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 216602-8, AMP
Board-to-Board, Printed Circuit Board, Right Angle, 8 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Polyester - GF
- Housing Color: green
- Orientation: angled
- Number of positions: 8
- Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 7.62 mm [0.3 in]
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | green | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Orientation | angled | |
Pin number | 8 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |