1-216604-6 | AMP
Socket header, 16 pole, pitch 2.54 mm, angled, green, 1-216604-6
Order No.: 37P5979
EAN: 4099889958782
MPN:
1-216604-6
Unit Price (€ / pc.)
4.9028 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
PCB Connection System, 1-216604-6, AMP
Board-to-Board, Printed Circuit Board, Right Angle, 16 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Polyester - GF
- Housing Color: green
- Orientation: angled
- Number of positions: 16
- Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 7.62 mm [0.3 in]
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | green | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Orientation | angled | |
Pin number | 16 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |