86442-1 | AMP

Receptacle, crimp connection, tin-plated, 86442-1

Order No.: 37P5881
EAN: 4099889649680
MPN:
86442-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Available in 5 Days: 20,000 pcs.
Leadtime: 1 Week **
Total Price:
0.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.5355 €

Board-to-board connector contact, 86442-1, AMP

Applied Pressure: High, Connector System: Board-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Printed Circuit Board Hole Shape: Rectangular, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Pre-Tin, Contact Orientation: Straight, Contact Current Rating (Max): 5 A, Termination Post & Tail Length: 2.85 mm, PCB Mount Retention: Without, Connector Mounting Type: Board Mount, Mating Entry Location: Bottom, Centerline (Pitch): 3.81 mm, PCB Thickness (Recommended): 1.57 mm, Operating Temperature Range: -65 - 105 °C.

Technical specifications
Version receptacle
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
contact surface tin-plated
Logistics
Country of origin TW
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes