6-146285-2 | AMP
Pin header, 12 pole, pitch 2.54 mm, straight, black, 6-146285-2
Order No.: 37P5708
EAN: 4099889957518
MPN:
6-146285-2
Unit Price (€ / pc.)
3.1178 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
PCB Connection System, 6-146285-2, AMP
Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 12 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: LCP (Liquid Crystal Polymer), LCP-GF (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: straight
- Number of positions: 12
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Breakable | Yes | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 12 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |