4-103328-0 | AMP
Pin header, 80 pole, pitch 2.54 mm, straight, black, 4-103328-0
Unit Price (€ / pc.)
2.7370 € *
Available: 0 pcs.
Available in 5 Days: 254 pcs.
Leadtime: 1 Week **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
31 pcs.
2.7370 €
150 pcs.
2.5704 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 4-103328-0, AMP
Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 80 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 80
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | unequipped | |
Breakable | Yes | |
Colour | black | |
Contact type | pin | |
contact surface | tin-lead | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 80 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |