5-104652-1 | AMP
Socket header, 10 pole, pitch 1.27 mm, straight, black, 5-104652-1
Unit Price (€ / pc.)
4.5577 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
PCB Connection System, 5-104652-1, AMP
Board-to-Board, Printed Circuit Board, Vertical, 10 Position
Technical Data
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: LCP - GF (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: straight
- Number of positions: 10
- Operating Temperature Range: -65 – 105 °C [-53.8 – 157 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 1.27 mm
- Row-to-Row Spacing: 1.27 mm [0.05 in]
- PCB Mount Retention: With
Technical specifications
Connection | SMD | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 30 V | |
Rated current | 500 mA | |
Orientation | straight | |
Pin number | 10 pole | |
Grid | 1.27 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |