1-87175-0 | AMP
Socket housing, 4 pole, pitch 2.54 mm, straight, black, 1-87175-0
Unit Price (€ / pc.)
0.2689 € *
Available: 0 pcs.
Available in 5 Days: 2,450 pcs.
Leadtime: 1 Week **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
350 pcs.
0.2689 €
1700 pcs.
0.2535 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-87175-0, AMP
Wire-to-Board, Wire & Cable, 4 Position
Technical Data
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Polyester GF
- Housing Color: black
- Number of positions: 4
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Contact Layout: Inline
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | socket housing | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |