1841-1-5620 | DEUTSCH
Pin contact, 0.25-0.5 mm², AWG 24-20, crimp connection, 1841-1-5620
Order No.: 37P5010
EAN: 4099889649475
MPN:
1841-1-5620
Unit Price (€ / pc.)
8.5799 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Pin contact, 1841-1-5620, Deutsch
Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Contact Size: 20, Contact Current Rating (Max): 7.5 A, Circuit Application: Signal
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 24-20 | |
Contact connection | crimp connection | |
Contact surface Connection range | gold-plated | |
Contact surface mating area | gold-plated | |
Cable cross-section | 0.25-0.5 mm² |
Download
Logistics
Country of origin | IL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |