1841-1-5616 | DEUTSCH
Pin contact, 0.5-1.5 mm², AWG 20-16, crimp connection, gold-plated, 1841-1-5616
Order No.: 37P5009
EAN: 4099889649468
MPN:
1841-1-5616
Unit Price (€ / pc.)
5.6168 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Pin contact, 1841-1-5616, Deutsch
Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Contact Size: 16, Contact Current Rating (Max): 13 A, Circuit Application: Signal
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 20-16 | |
Insulation diameter | 0.068-0.1 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | gold-plated | |
Contact surface mating area | gold-plated | |
contact surface | gold-plated | |
Cable cross-section | 0.5-1.5 mm² |
Download
Logistics
Country of origin | IL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |