ABC03N-20P-4048 | DEUTSCH
Socket header, 5 pole, straight, black, ABC03N-20P-4048
Order No.: 37P4222
EAN: 4099889954579
MPN:
ABC03N-20P-4048
Unit Price (€ / pc.)
92.344 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
PCB Connection System, ABC03N-20P-4048, Deutsch
Wire-to-Wire, Wire & Cable, 5 Position
Technical Data
- Connector Mounting Type: Fixing Screw
- Contact Type: Male
- Housing Material: Composite
- Number of positions: 5
- Operating Temperature Range: -65 – 175 °C [-85 – 347 °F]
- Rated current: 7.5 A
- Sealable: Yes
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
Rated current | 7.5 A | |
Orientation | straight | |
Pin number | 5 pole | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |