1934222-1 | TE Connectivity
Socket header, 96 pole, pitch 1.9 mm, angled, black, 1934222-1
Unit Price (€ / pc.)
17.0289 € *
Available: 0 pcs.
Available in 5 Days: 21,985 pcs.
Leadtime: 1 Week **
Total Price:
17.03 € *
Price list
Quantity
Price per unit*
32 pcs.
17.0289 €
64 pcs.
16.0293 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1934222-1, TE Connectivity
Board-to-Board, Printed Circuit Board, Right Angle, 96 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: angled
- Number of positions: 96
- Operating Temperature Range: -65 – 90 °C [-85 – 194 °F]
- Rated current: 0.5 A
- Centerline (Pitch): 1.9 mm
- Row-to-Row Spacing: 1.4 mm [0.055 in]
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Connection | press-fit | |
Connection plating | tin-plated | |
Number of rows | 12 | |
Version | socket header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Rated current | 500 mA | |
Orientation | angled | |
Pin number | 96 pole | |
Grid | 1.9 mm | |
Type of locking | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |