2170330-1 | TE Connectivity
Pin header, 80 pole, pitch 2.5 mm, straight, black, 2170330-1
Unit Price (€ / pc.)
17.017 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
PCB Connection System, 2170330-1, TE Connectivity
Board-to-Board, Printed Circuit Board, Vertical, 80 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Orientation: straight
- Number of positions: 80
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Rated current: 1.5 A
- Centerline (Pitch): 2.5 mm
- Row-to-Row Spacing: 1.5 mm [0.059 in]
- Sealable: No
Technical specifications
Connection | press-fit | |
Number of rows | 8 | |
Version | pin header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Rated current | 1.5 A | |
Orientation | straight | |
Pin number | 80 pole | |
Grid | 2.5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |