5188834-1 | AMP

Male connector, 154 pole, pitch 2 mm, straight, 5188834-1

Order No.: 37P3683
EAN: 4099891035969
MPN:
5188834-1
Series: Z-PACK
AMP
default L
Image may differ
Unit Price (€ / pc.)
14.5061 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
14.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
14.5061 €

Hard Metric Backplane Connectors, 5188834-1, AMP

Ground Component Type: Ground Return Shielding, PCB Connector Assembly Type: PCB Mount Header, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Signal Positions: 110, Number of Columns: 22, Number of Rows: 7, Backplane Architecture: Mezzanine, Number of Positions: 154, Crosstalk Version: Standard, Data Rate: ≤1 Gb/s, Contact Base Material: Phosphor Bronze, CompactPCI Designation: P1/P4, Contact Mating Area Plating Material: Gold, Contact Mating Area Plating Material Thickness: .38 µm, Contact Current Rating (Max): 1.5 A, Mating Alignment Type: Multi-Purpose Center, Connector Mounting Type: Board Mount, Housing Material: Polyester - GF, Centerline (Pitch): 2 mm, Housing Color: Gray, Backplane Module Length: 50 mm, Operating Temperature Range: -55 – 125 °C, Shielded: Yes, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, AdvancedTCA Specified Product: No, Packaging Quantity: 10, Packaging Method: Tube, Comment: Row Configuration 5+2

Technical specifications
Connection press-in connection
Design A22
Contact type pin
contact surface gold-plated
Rated current 1.5 A
Orientation straight
Pin number 154 pole
Grid 2 mm
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
contact surface
Contact type
Grid
Pin number
Connection
Orientation
Rated current
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
contact surface
Contact type
Grid
Pin number
Connection
Orientation
Rated current
Male connector, 154 pole, pitch 2 mm, straight, 188835-1
Order No.:
 37P3687
Manufacturer:
 AMP
Manufacturer SKU:
 188835-1
Available: 0 pcs. Available in 5 Days: 764 pcs. Leadtime: 1 Week **
Total Price: 7.49 € *
22 pcs.
7.4851 €
66 pcs.
7.0329 €
B22
gold-plated
pin
2 mm
154 pole
press-in connection
straight
1.5 A
Male connector, 154 pole, pitch 2 mm, straight, 5188835-1
Order No.:
 37P3689
Manufacturer:
 AMP
Manufacturer SKU:
 5188835-1
Available: 0 pcs. Available in 5 Days: 258 pcs. Leadtime: 1 Week **
Total Price: 11.39 € *
11 pcs.
11.3883 €
44 pcs.
10.7219 €
B22
gold-plated
pin
2 mm
154 pole
press-in connection
straight
1.5 A
Male connector, 154 pole, pitch 2 mm, straight, 5188835-4
Order No.:
 71P9614
Manufacturer:
 AMP
Manufacturer SKU:
 5188835-4
Available: 0 pcs. Available in 5 Days: 88 pcs. Leadtime: 1 Week **
Total Price: 13.39 € *
11 pcs.
13.3875 €
33 pcs.
12.6021 €
B22
nickel-plated
pin
2 mm
154 pole
press-in connection
straight
1.5 A