352068-1 | AMP

Female connector, 110 pole, pitch 2 mm, angled, 352068-1

Order No.: 37P3606
EAN: 4099891035808
MPN:
352068-1
Series: Z-PACK
AMP
default L
Image may differ
Unit Price (€ / pc.)
15.6604 € *
Available: 0 pcs.
Available in 5 Days: 510 pcs.
Leadtime: 1 Week **
Total Price:
15.66 € *
Price list
Quantity
Price per unit*
11 pcs.
15.6604 €
33 pcs.
13.8397 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hard Metric Backplane Connectors, 352068-1, AMP

Ground Component Type: Ground Return Shielding, PCB Connector Assembly Type: PCB Mount Receptacle, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Signal Positions: 110, Number of Columns: 22, Number of Rows: 5, Backplane Architecture: Mezzanine, Number of Positions: 110, Crosstalk Version: Standard, Data Rate: ≤1 Gb/s, Contact Base Material: Phosphor Bronze, CompactPCI Designation: J1/J4, Contact Mating Area Plating Material: Gold, Contact Mating Area Plating Material Thickness: .76 µm, Contact Current Rating (Max): 1.5 A, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, Mating Alignment Type: Multi-Purpose Center, Connector Mounting Type: Board Mount, Housing Material: Polyester - GF, Centerline (Pitch): 2 mm, Housing Color: Gray, Backplane Module Length: 50 mm, Operating Temperature Range: -55 – 125 °C, Shielded: Yes, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, AdvancedTCA Specified Product: No, Packaging Quantity: 11, Packaging Method: Tube, Comment: Female connector with pre-installed shield.

Technical specifications
Connection press-in connection
Design A
Contact type socket
contact surface gold-plated
Rated current 1.5 A
Orientation angled
Pin number 110 pole
Grid 2 mm
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Design
Orientation
Contact type
contact surface
Grid
Pin number
Connection
Rated current
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Orientation
Contact type
contact surface
Grid
Pin number
Connection
Rated current
Female connector, 110 pole, pitch 2 mm, angled, 5646489-1
Order No.:
 37P3597
Manufacturer:
 AMP
Manufacturer SKU:
 5646489-1
Available: 0 pcs. Available in 5 Days: 2,029 pcs. Leadtime: 1 Week **
Total Price: 12.42 € *
12 pcs.
12.4236 €
36 pcs.
11.7096 €
AB22
angled
socket
gold-plated
2 mm
110 pole
press-in connection
1.5 A
Female connector, 110 pole, pitch 2 mm, angled, 352068-1
Order No.:
 37P3606
Manufacturer:
 AMP
Manufacturer SKU:
 352068-1
Available: 0 pcs. Available in 5 Days: 510 pcs. Leadtime: 1 Week **
Total Price: 15.66 € *
11 pcs.
15.6604 €
33 pcs.
13.8397 €
A
angled
socket
gold-plated
2 mm
110 pole
press-in connection
1.5 A
Female connector, 110 pole, pitch 2 mm, angled, 5100147-1
Order No.:
 37P3609
Manufacturer:
 AMP
Manufacturer SKU:
 5100147-1
Available: 0 pcs. Available in 5 Days: 14,543 pcs. Leadtime: 1 Week **
Total Price: 11.28 € *
11 pcs.
11.2812 €
44 pcs.
10.6267 €
A22
angled
socket
gold-plated
2 mm
110 pole
press-in connection
1.5 A