5536507-1 | AMP

Socket header, 24 pole, pitch 2 mm, straight, natural, 5536507-1

Order No.: 37P3531
EAN: 4099889954302
MPN:
5536507-1
Series: Z-PACK
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
3.0464 € *
Available: 0 pcs.
Available in 5 Days: 520 pcs.
Leadtime: 1 Week **
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
48 pcs.
3.0464 €
192 pcs.
2.7846 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hard Metric Backplane Connectors, 5536507-1, AMP

PCB Connector Assembly Type: PCB Mount Receptacle, Connector System: Board-to-Board, Sealable: Yes, Connector & Contact Terminates To: Printed Circuit Board, Number of Columns: 6, Number of Rows: 4, Number of Pairs: 0, Backplane Architecture: Traditional Backplane, Number of Positions: 24, Data Rate: ≤1 Gb/s, CompactPCI Designation: None, Contact Mating Area Plating Material: Gold (Au), Contact Mating Area Plating Material Thickness: , Contact Current Rating (Max): 1 A, Connector Mounting Type: Board Mount, Centerline (Pitch): 1.98 mm, Housing Color: Gray, Gray, Operating Temperature Range: -55 – 125 °C, Circuit Application: Signal, AdvancedTCA Specified Product: No, Packaging Method: Tube

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 4
Version socket header
Additional parts unequipped
Colour natural
Contact type socket
contact surface gold-plated
Rated voltage 30 V
Rated current 3 A
Orientation straight
Pin number 24 pole
Grid 2 mm
Type of locking Yes
Logistics
Country of origin TH
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes