5223011-1 | AMP
Pin header, 30 pole, pitch 2 mm, straight, natural, 5223011-1
Unit Price (€ / pc.)
5.6763 € *
Available: 0 pcs.
Available in 5 Days: 50,316 pcs.
Leadtime: 1 Week **
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
48 pcs.
5.6763 €
96 pcs.
5.3431 €
*incl. VAT plus shipping costs
**Subject to prior sale
Printed circuit board, 5223011-1, TE
Z-Pack future bus series, 30 contacts, 2 mm, plug, press fit.
Technical specifications
Connection | press-fit | |
Number of rows | 5 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 30 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 30 pole | |
Grid | 2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |