5223004-1 | AMP
Socket housing, 30 pole, pitch 2 mm, angled, natural, 5223004-1
Unit Price (€ / pc.)
3.8080 € *
Available: 0 pcs.
Available in 5 Days: 2,186 pcs.
Leadtime: 1 Week **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
48 pcs.
3.8080 €
192 pcs.
3.5938 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | solder pin | |
Number of rows | 5 | |
Version | socket housing | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 30 V | |
Rated current | 3 A | |
Orientation | angled | |
Pin number | 30 pole | |
Grid | 2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |