5223007-2 | AMP
Socket housing, 60 pole, pitch 2 mm, angled, natural, 5223007-2
Order No.: 37P3479
EAN: 4099889954005
MPN:
5223007-2
Unit Price (€ / pc.)
7.4256 € *
Available: 0 pcs.
Available in 5 Days: 960 pcs.
Leadtime: 1 Week **
Total Price:
7.43 € *
Price list
Quantity
Price per unit*
24 pcs.
7.4256 €
72 pcs.
6.9853 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | solder pin | |
Number of rows | 5 | |
Version | socket housing | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 30 V | |
Rated current | 3 A | |
Orientation | angled | |
Pin number | 60 pole | |
Grid | 2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |