1050525-1 | AMP

SMA plug 50 Ω, RG-402, solder connection, straight, 1050525-1

Order No.: 37P2771
EAN: 4099889830408
MPN:
1050525-1
2001 5003 02
Series: SMA
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
5.831 € *
Available: 0 pcs.
Available in 5 Days: 51 pcs.
Leadtime: 1 Week **
Total Price:
5.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
5.831 €

RF Coaxial connector, 1050525-1, AMP

The 1050525-1 is a direct solder attachment, semi-rigid cable. This product offers stainless steel bodies, as well as nonferrous metals.

Features

  • Performance to 12.4 GHz and beyond
  • Uses industry standard crimp tools and processes
  • Corrosion resistant
  • Non-magnetic white bronze plating
Technical specifications
Version plug
Design straight
Impedance 50 Ω
Cable Group RG-402
Contact connection solder connection
Contact material Beryllium copper
Connector SMA
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable Group
Design
Connector
Version
Contact material
Impedance
Contact connection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable Group
Design
Connector
Version
Contact material
Impedance
Contact connection
SMA plug 50 Ω, RG-402, solder connection, straight, 1050776-1
Order No.:
 34P3297
Manufacturer:
 AMP
Manufacturer SKU:
 1050776-1
Available: 0 pcs. Available in 5 Days: 4,510 pcs. Leadtime: 1 Week **
Total Price: 30.23 € *
3 pcs.
30.2260 €
14 pcs.
28.4767 €
RG-402
straight
SMA
plug
Beryllium copper
50 Ω
solder connection
SMA plug 50 Ω, RG-402, solder connection, straight, 1050524-1
Order No.:
 37P2770
Manufacturer:
 AMP
Manufacturer SKU:
 1050524-1
Available: 0 pcs. Available in 5 Days: 71 pcs. Leadtime: 1 Week **
Total Price: 14.21 € *
10 pcs.
14.2086 €
40 pcs.
11.4716 €
RG-402
straight
SMA
plug
Beryllium copper
50 Ω
solder connection
SMA plug 50 Ω, RG-405, solder connection, straight, 1050547-1
Order No.:
 37P2774
Manufacturer:
 AMP
Manufacturer SKU:
 1050547-1
Available: 0 pcs. Available in 5 Days: 189 pcs. Leadtime: 1 Week **
Total Price: 13.71 € *
10 pcs.
13.7088 €
35 pcs.
12.5783 €
RG-405
straight
SMA
plug
Beryllium copper
50 Ω
solder connection