1050524-1 | AMP

SMA plug 50 Ω, RG-402, solder connection, straight, 1050524-1

Order No.: 37P2770
EAN: 4099889830392
MPN:
1050524-1
2001 5003 00
Series: SMA
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
14.2086 € *
Available: 0 pcs.
Available in 5 Days: 71 pcs.
Leadtime: 1 Week **
Total Price:
14.21 € *
Price list
Quantity
Price per unit*
10 pcs.
14.2086 €
40 pcs.
11.4716 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 1050524-1, AMP

Connector Product Type: Connector Assembly, RF Interface: SMA, RF Connector Style: Plug, Compatible With RF Cable Type: RG 402 Semi-Rigid, Connector System: Cable-to-Cable, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Stainless Steel, Body Plating Material: Gold, RF Connector Center Contact Underplating Material: Copper,Nickel, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Beryllium Copper, Termination Method to Wire & Cable: Solder, RF Connector Coupling Mechanism: Threaded, Connector Mounting Type: Cable Mount (Free-Hanging), RF Contact Captivation Method: Mechanical, Detent: Without, Product Length: 11.18 mm, RF Connector Mated Outer Diameter (Approximate): 6.35 mm, Operating Temperature Range: -65 – 125 °C, Operating Frequency: 18 GHz, Packaging Method: Carton, Coupling Nut Base Material: Stainless Steel, Dielectric Material: PTFE

Technical specifications
Version plug
Design straight
Impedance 50 Ω
Cable Group RG-402
Contact connection solder connection
Contact material Beryllium copper
Connector SMA
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable Group
Design
Connector
Version
Contact material
Impedance
Contact connection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable Group
Design
Connector
Version
Contact material
Impedance
Contact connection
SMA plug 50 Ω, RG-402, solder connection, straight, 1050776-1
Order No.:
 34P3297
Manufacturer:
 AMP
Manufacturer SKU:
 1050776-1
Available: 0 pcs. Available in 5 Days: 4,510 pcs. Leadtime: 1 Week **
Total Price: 30.23 € *
3 pcs.
30.2260 €
14 pcs.
28.4767 €
RG-402
straight
SMA
plug
Beryllium copper
50 Ω
solder connection
SMA plug 50 Ω, RG-402, solder connection, straight, 1050524-1
Order No.:
 37P2770
Manufacturer:
 AMP
Manufacturer SKU:
 1050524-1
Available: 0 pcs. Available in 5 Days: 71 pcs. Leadtime: 1 Week **
Total Price: 14.21 € *
10 pcs.
14.2086 €
40 pcs.
11.4716 €
RG-402
straight
SMA
plug
Beryllium copper
50 Ω
solder connection
SMA plug 50 Ω, RG-405, solder connection, straight, 1050547-1
Order No.:
 37P2774
Manufacturer:
 AMP
Manufacturer SKU:
 1050547-1
Available: 0 pcs. Available in 5 Days: 189 pcs. Leadtime: 1 Week **
Total Price: 13.71 € *
10 pcs.
13.7088 €
35 pcs.
12.5783 €
RG-405
straight
SMA
plug
Beryllium copper
50 Ω
solder connection