2007492-5 | TE Connectivity

Cage with integrated plug, 40 pole, pitch 0.8 mm, angled, black, 2007492-5

Order No.: 37P2579
EAN: 4099889824537
MPN:
2007492-5
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
22.3482 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
22.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
22.3482 €

Cage Assembly, 2007492-5, TE Connectivity

Cage Type: Stacked, Pluggable I/O Product Type: Cage Assembly with Integrated Connector, Integrated Lightpipes: Yes, Connector System: Cable-to-Board, Sealable: No, Port Matrix Configuration: 2 x 1, Lightpipe Configuration: Four Triangular (Inner & Outer), Number of Ports: 2, Number of Positions: 40, Data Rate (Max): 16 Gb/s, Tail Plating Material: Tin, Contact Mating Area Plating Thickness: 0.76 µm, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, PCB Mounting Style: Through Hole - Press-Fit, Connector Mounting Type: Board Mount, Cage Material: Nickel Silver, Centerline (Pitch): 0.8 mm, Tail Length: 3 mm, Operating Temperature Range: -55 – 105 °C, Heat Sink Compatible: No, Pluggable I/O Applications: SFP+, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box, EMI Containment Feature Type: External Springs, Included Lightpipe: Yes

Technical specifications
Connection press-fit
Number of rows 2
Version cage with integrated plug
Colour black
Contact type socket
contact surface gold-plated
Orientation angled
Pin number 40 pole
Grid 0.8 mm
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contact type
contact surface
Version
Grid
Pin number
Connection
Colour
Number of rows
Orientation
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
contact surface
Version
Grid
Pin number
Connection
Colour
Number of rows
Orientation
Cage with integrated plug, 40 pole, pitch 0.8 mm, angled, black, 2007492-8
Order No.:
 37P2590
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 2007492-8
Available: 0 pcs. Available in 5 Days: 167 pcs. Leadtime: 1 Week **
Total Price: 17.26 € *
10 pcs.
17.2550 €
30 pcs.
16.9337 €
socket
gold-plated
cage with integrated plug
0.8 mm
40 pole
press-fit
black
2
angled