2007637-5 | TE Connectivity

Cage with integrated plug, 80 pole, pitch 0.8 mm, angled, black, 2007637-5

Order No.: 37P2571
EAN: 4099889824513
MPN:
2007637-5
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
33.558 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
33.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
33.558 €

SFP/SFP+/zSFP+, 2007637-5, TE Connectivity

Cage Type: Stacked, Pluggable I/O Product Type: Cage Assembly with Integrated Connector, Integrated Lightpipes: Yes, Connector System: Cable-to-Board, Sealable: No, Port Matrix Configuration: 2 x 2, Lightpipe Configuration: Four Triangular (Inner & Outer), Number of Ports: 4, Number of Positions: 80, Data Rate (Max): 16 Gb/s, Tail Plating Material: Tin, Contact Mating Area Plating Material: Gold or Gold Flash over Palladium Nickel, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, PCB Mounting Style: Through Hole - Press-Fit, Connector Mounting Type: Board Mount, Cage Material: Nickel Silver, Centerline (Pitch): .8 mm, Tail Length: 3 mm, Operating Temperature Range: -55 – 105 °C, Heat Sink Compatible: No, Pluggable I/O Applications: SFP+, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Tray, EMI Containment Feature Type: External Springs, Included Lightpipe: Yes

Technical specifications
Connection press-fit
Number of rows 2
Version cage with integrated plug
Colour black
Contact type socket
contact surface gold-plated
Orientation angled
Pin number 80 pole
Grid 0.8 mm
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes