2007132-1 | TE Connectivity

Cage assembly, angled, 2007132-1

Order No.: 37P2542
EAN: 4099889824506
MPN:
2007132-1
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
11.6858 € *
Available: 0 pcs.
Available in 5 Days: 905 pcs.
Leadtime: 1 Week **
Total Price:
11.69 € *
Price list
Quantity
Price per unit*
10 pcs.
11.6858 €
40 pcs.
10.9956 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cage Assembly, 2007132-1, TE Connectivity

Cage Type: Ganged, Pluggable I/O Product Type: Cage, Connector System: Cable-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Port Matrix Configuration: 1 x 4, Number of Ports: 4, Data Rate (Max): 16 Gb/s, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, PCB Mounting Style: Through Hole - Press-Fit, Connector Mounting Type: Board Mount, Cage Material: Nickel Silver, Tail Length: 2.05 mm, Operating Temperature Range: -55 – 105 °C, Heat Sink Compatible: No, Pluggable I/O Applications: SFP+, UL Flammability Rating: UL 94V-0, Packaging Method: Box & Tray,Tray, EMI Containment Feature Type: External Springs, Included Lightpipe: No

Technical specifications
Connection press-fit
Number of rows 1
Version cage assembly
Orientation angled
Logistics
Country of origin TW
Customs tariff number 85480090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes