1658391-2 | AMP

Cage with integrated plug, 40 pole, pitch 0.8 mm, angled, 1658391-2

Order No.: 37P2512
EAN: 4099889824407
MPN:
1658391-2
AMP
default L
Image may differ
Unit Price (€ / pc.)
16.4577 € *
Available: 0 pcs.
Available in 5 Days: 10,125 pcs.
Leadtime: 1 Week **
Total Price:
16.46 € *
Price list
Quantity
Price per unit*
10 pcs.
16.4577 €
30 pcs.
15.4938 €
*incl. VAT plus shipping costs
**Subject to prior sale

SFP/SFP+/zSFP+, 1658391-2, AMP

Cage Type: Stacked, Pluggable I/O Product Type: Cage Assembly with Integrated Connector, Integrated Lightpipes: No, Connector System: Cable-to-Board, Sealable: No, Port Matrix Configuration: 2 x 1, Number of Ports: 2, Number of Positions: 40, Data Rate (Max): 4 Gb/s, Contact Current Rating (Max): .5 A, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, PCB Mounting Style: Through Hole - Press-Fit, Connector Mounting Type: Board Mount, Centerline (Pitch): .8 mm, Operating Temperature Range: -55 – 105 °C, Pluggable I/O Applications: SFP, Circuit Application: Signal, EMI Containment Feature Type: EMI Springs, Included Lightpipe: No

Technical specifications
Connection press-fit
Number of rows 2
Version cage with integrated plug
Contact type socket
Rated current 0.5 A
Orientation angled
Pin number 40 pole
Grid 0.8 mm
Logistics
Country of origin TN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes