1939115-1 | AMP

1939115-1

Order No.: 37P1989
EAN: 4099889815627
MPN:
1939115-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
3.7366 € *
Available: 0 pcs.
Available in 5 Days: 840 pcs.
Leadtime: 1 Week **
Total Price:
3.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
280 pcs.
3.7366 €

SD Card Connectors, 1939115-1, AMP

Compatible Card: Secure Digital, Connector & Contact Terminates To: Printed Circuit Board, Shielded: No, Operating Function: Push-On Push-Off, Number of Positions: 9, PCB Mount Orientation: Right Angle, Number of Rows: 1, Hold-Down: With, Color: Black, Contact Base Material: Copper Alloy, Contact Current Rating (Max): .5 A, Contact Mating Area Plating Thickness: .2 – .5 µm, Polarizing Post Length: .55 mm, PCB Mounting Style: Surface Mount, Connector Mounting Type: Board Mount, Centerline (Pitch): 1.7 mm,2.4 mm,2.5 mm, Housing Material: LCP (Liquid Crystal Polymer), Height Above PC Board: 2.95 mm, Operating Temperature Range: -25 – 85 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Tape & Reel

Technical specifications
Number of rows 1
Version plug
Pin number 9 pole
Grid 1.27 mm
Connector SD
Type of locking angled
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes