5207908-1 | AMP
D-Sub connector housing, size: 1 (DE), straight 180°, angled 90°, cable Ø 4.06 mm, polypropylene, black, 5207908-1
D-Sub Backshells and Clamps, 5207908-1, AMP
Grommets: Without, D-Shaped Connector Accessories: Cable Clamp Kit, Color: Black, Cable Clamp Type: Box and Lid, Cable Exit Angle: 180° (In-Line),90° (Right Angle), Screw & Hole Thread Size: 14702, Cable Insulation Diameter Range: 4.06 mm, Compatible With Connector Shell Size: 1, Shielded: No, Packaging Method: Kit, Comment: All parts are packaged unassembled.,Each kit is comprised of a cable clamp and male screw retainer hardware (2 each).
Colour | black | |
Shell size | 1 (DE) | |
Shell Material | polypropylene | |
Cable Outlet | straight 180°, angled 90° | |
Cable diameter | 4.06 mm | |
Type of locking | locking screw 4-40 UNC |
Country of origin | IN |
Customs tariff number | 85389091 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |