553443-4 | AMP
D-Sub socket, 50 pole, standard, equipped, straight, press-in connection, 553443-4
Order No.: 37P1627
EAN: 4099889787337
MPN:
553443-4
Unit Price (€ / pc.)
10.353 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
D-Sub socket, 553443-4, AMP
PCB D-Sub Connector, Receptacle, Cable-to-Board, 50 Position, 2.16 mm Centerline, 2 Row, Standard profile, Vertical, PCB mount retention.
Features
- Unsealable
- Unshielded
- Preloaded: Yes
- Contact base material: Copper alloy
Applications
- For signal applications
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | press-in connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 50 pole | |
Grid | 2.16 mm | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |