6450863-5 | AMP
Socket header, 7 pole, pitch 7.62 mm, straight, black, 6450863-5
Unit Price (€ / pc.)
9.6985 € *
Available: 0 pcs.
Available in 5 Days: 154 pcs.
Leadtime: 1 Week **
Total Price:
9.70 € *
Price list
Quantity
Price per unit*
10 pcs.
9.6985 €
45 pcs.
9.5200 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 6450863-5, AMP
Board-to-Board, Printed Circuit Board, Vertical, 7 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Housing Material: High Temperature Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 7
- Operating Temperature Range: -40 – 125 °C [-40 – 257 °F]
- Rated current: 50 A
- Centerline (Pitch): 7.62 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Connection | press-fit | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 300 V | |
Rated current | 50 A | |
Orientation | straight | |
Pin number | 7 pole | |
Grid | 7.62 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |