6450123-3 | AMP
Pin header, 3 pole, pitch 7.62 mm, angled, black, 6450123-3
Unit Price (€ / pc.)
4.0936 € *
Available: 0 pcs.
Available in 5 Days: 21,644 pcs.
Leadtime: 1 Week **
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
25 pcs.
4.0936 €
150 pcs.
3.8675 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 6450123-3, AMP
Board-to-Board, Printed Circuit Board, Right Angle, 3 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: High Temperature Thermoplastic
- Housing Color: black
- Orientation: angled
- Number of positions: 3
- Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
- Rated current: 42 A
- Centerline (Pitch): 7.62 mm
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 300 V | |
Rated current | 42 A | |
Orientation | angled | |
Pin number | 3 pole | |
Grid | 7.62 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |