1-406541-8 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 1-406541-8

Order No.: 37P1346
EAN: 4099889819410
MPN:
1-406541-8
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Available in 5 Days: 1,700 pcs.
Leadtime: 1 Week **
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
100 pcs.
2.2848 €
200 pcs.
2.1420 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 connector, 1-406541-8, AMP

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: PCB Ground, Number of Panel Ground Tabs: 0, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: None, Shield Material: Copper Alloy, Modular jack latch orientation: Inverted - Latch Up, Connector profile: Standard, PCB contact termination area plating material: Tin, Contact current rating (Max): .2 A, 1.5 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: .36 µm, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 2.54 mm, Panel mount feature: Without, Connector mounting type: Panel Mount, Mating entry location: Side, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: High Temperature Thermoplastic, PCB thickness (recommended): 1.57 mm, Connector height: 13.34 mm, Operating temperature range: -40-85 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 5, Packaging quantity: 441, Packaging method: Tape & Reel, Comment: Recommended applications: Fast Ethernet, 10Base-T Ethernet, and 10/100 Base-T Ethernet (Cat 5 on two pair 1/2, 3/6).

Technical specifications
Connection solder connection
Version socket
Category Cat 5
Assembly through hole
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes