2-406549-4 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 2-406549-4

Order No.: 37P1300
EAN: 4099889819250
MPN:
2-406549-4
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
3.4867 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
3.4867 €

RJ45-jack, 2-406549-4, TE Connectivity

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: PCB and Panel Ground, Number of Panel Ground Tabs: 2, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: LED, Shield Material: Copper Alloy, Modular jack latch orientation: Inverted - Latch Up, Connector profile: Standard, LED Color (Top Left): Green, LED Color (Top Right): Yellow, PCB contact termination area plating material: Tin, Contact current rating (Max): 0.2 A, 1.5 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 0.38 µm, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 2.54 mm, Panel mount feature: Without, Connector mounting type: Panel Mount, Mating entry location: Side, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: High Temperature Thermoplastic, PCB thickness (recommended): 1.57 mm, Connector height: 13.34 mm, Operating temperature range: -40-85 °C, -40-85 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 5, Packaging quantity: 63, Packaging method: Box & tray, tray, Comment: Recommended applications: Fast Ethernet, 10Base-T Ethernet, and 10/100 Base-T Ethernet (Cat 5 on two pair 1/2, 3/6).

Technical specifications
Connection solder connection
Version socket
Category Cat 5
Assembly through hole
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes