170376-1 | AMP

Pin contact, 0.12-0.5 mm², AWG 26-20, crimp connection, 170376-1

Order No.: 37P1159
EAN: 4099889648386
MPN:
170376-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.0309 € *
Available: 0 pcs.
Available in 5 Days: 135,000 pcs.
Leadtime: 1 Week **
Total Price:
0.03 € *
Price list
Quantity
Price per unit*
15000 pcs.
0.0309 €
30000 pcs.
0.0286 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 170376-1, TE Connectivity

Connector System: Wire-to-Board,Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Contact Base Material: Brass, Contact Type: Pin, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 2 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 1.09 - 1.91 mm, Wire Size: 26 - 20 AWG, Wire Size: 0.12 -0.5 mm², Operating Temperature Range: -20 - 105 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 26-20
Insulation diameter 1.09-1.91 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.12-0.5 mm²
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes