177537-2 | AMP
Pin header, 2 pole, pitch 2.5 mm, straight, natural, 177537-2
Order No.: 37P1080
EAN: 4099889951813
MPN:
177537-2
Unit Price (€ / pc.)
0.1749 € *
Available: 0 pcs.
Available in 5 Days: 57,827 pcs.
Leadtime: 1 Week **
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
500 pcs.
0.1749 €
2500 pcs.
0.1654 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 177537-2, AMP
Wire-to-Board, Printed Circuit Board, Partially Shrouded, Vertical, 2 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: 66 Nylon
- Housing Color: natural
- Orientation: straight
- Number of positions: 2
- Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
- Rated current: 4 A
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Connection | PCB connection | |
Connection plating | pre-tinned | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | pin | |
contact surface | pre-tinned | |
Rated voltage | 150 V | |
Rated current | 4 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |