1-440146-2 | AMP
Socket housing, 12 pole, pitch 1.25 mm, straight, natural, 1-440146-2
Order No.: 37P1060
EAN: 4099889951660
MPN:
1-440146-2
Unit Price (€ / pc.)
0.1702 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
PCB Connection System, 1-440146-2, AMP
Wire-to-Board, Wire & Cable, 12 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: Thermoplastic
- Housing Color: natural
- Number of positions: 12
- Operating Temperature Range: -40 – 85 °C [-40 – 185 °F]
- Insulation Resistance: 100 MΩ
- Centerline (Pitch): 1.25 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | socket housing | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | socket | |
Rated voltage | 150 V | |
Rated current | 1 A | |
Orientation | straight | |
Pin number | 12 pole | |
Grid | 1.25 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |