1775442-1 | TE Connectivity

Receptacle, 0.02-0.05 mm², AWG 30-24, crimp connection, 1775442-1

Order No.: 36P9972
EAN: 4099889648294
MPN:
1775442-1
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.0155 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.0155 €

Wire-to-board connector contact, 1775442-1, TE Connectivity

Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 3 A, Connector Mounting Type: Cable Mount (Free-Hanging), Centerline (Pitch): 1.5 mm, Wire Size: 30 - 24 AWG, Wire Size: 0.05 - 0.02 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 30-24
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.02-0.05 mm²
Logistics
Country of origin JP
Customs tariff number 85366990
Original Packaging Reel with 15,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes