1761394-1 | AMP
Accessories for cage module, 1761394-1
Order No.: 36P9845
EAN: 4099889824209
MPN:
1761394-1
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Available in 5 Days: 39,208 pcs.
Leadtime: 1 Week **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
200 pcs.
0.7021 €
700 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
SFP/SFP+/zSFP+, 1761394-1, AMP
Pluggable I/O Accessory Type: Dust Cover, Pluggable I/O Product Type: Accessory, Sealable: No, Port Matrix Configuration: 1 x 1, Number of Ports: 1, Data Rate (Max): 4 Gb/s, For Use With Pluggable I/O Products: SFP Cage, UL Flammability Rating: UL 94V-0, Packaging Method: Bag, Comment: With AMP logo.
Technical specifications
Version | Dust cap |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |