413990-2 | AMP

SMB socket 50 Ω, solder connection, straight, 413990-2

Order No.: 36P9824
EAN: 4099889828764
MPN:
413990-2
Series: SMB
AMP
default L
Image may differ
Unit Price (€ / pc.)
7.7588 € *
Available: 0 pcs.
Available in 5 Days: 80 pcs.
Leadtime: 1 Week **
Total Price:
7.76 € *
Price list
Quantity
Price per unit*
15 pcs.
7.7588 €
65 pcs.
6.2713 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Coaxial connector, 413990-2, AMP

The 413990-2 is an SMB connector, 50 Ohm. This product is ideally suited for circuit miniaturization and is offered in a wide range of configurations including plugs, right-angle plugs, jacks, bulkhead jacks and adapters, as well as printed circuit board and solder jacks. Termination costs are kept to a minimum using plugs and jacks with a crimp center contact and hex crimp outer braid.

Features

  • Snap-fit coupling for quick connect/disconnect
  • Choice of Commercial or High Rel Connectors
  • Fast easy cable assembly
  • Low VSWR
Technical specifications
Version socket
Design straight
Impedance 50 Ω
Contact connection solder connection
Contact material brass
Connector SMB
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Design
Connector
Version
Contact material
Impedance
Contact connection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Connector
Version
Contact material
Impedance
Contact connection
SMB socket 50 Ω, solder connection, straight, 413990-2
Order No.:
 36P9824
Manufacturer:
 AMP
Manufacturer SKU:
 413990-2
Available: 0 pcs. Available in 5 Days: 80 pcs. Leadtime: 1 Week **
Total Price: 7.76 € *
15 pcs.
7.7588 €
65 pcs.
6.2713 €
straight
SMB
socket
brass
50 Ω
solder connection