5-5223955-2 | AMP
Socket header, 3 pole, pitch 3 mm, straight, gray, 5-5223955-2
Order No.: 36P9651
EAN: 4099889950618
MPN:
5-5223955-2
Unit Price (€ / pc.)
3.0583 € *
Available: 0 pcs.
Available in 5 Days: 869 pcs.
Leadtime: 1 Week **
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
60 pcs.
3.0583 €
180 pcs.
2.8679 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 5-5223955-2, AMP
Board-to-Board, Printed Circuit Board, Vertical, 3 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: High Conductivity Copper Alloy
- Housing Material: Thermoplastic
- Housing Color: gray
- Orientation: straight
- Number of positions: 3
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Rated current: 16 A
- Centerline (Pitch): 3 mm
- Sealable: No
Technical specifications
Connection | press-fit | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | gray | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 16 A | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 3 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |