5223986-1 | AMP
Guide module for UPM series, 5223986-1
Order No.: 36P9578
EAN: 4099891030698
MPN:
5223986-1
Unit Price (€ / pc.)
4.284 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Backplane Guide Hardware, 5223986-1, AMP
Backplane Guide Hardware Type: Guide Socket Module, PCB Mount Orientation: Right Angle, Guide Component Plating Material Finish Process: Chromate Conversion Coating, Contact Mating Area Plating Material: Zinc Alloy, Compatible With Backplane Interface Type: 2mm HM, Guide Hardware: With, Product Length: 34.2 mm.
Technical specifications
Suitable for | UPM series | |
Accessory Type | Guide module |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |