5749180-1 | AMP
Panel socket, 6 pole, solder cup, push pull, angled, 5749180-1
Unit Price (€ / pc.)
3.0940 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
37 pcs.
3.0940 €
222 pcs.
2.8560 €
481 pcs.
2.7608 €
925 pcs.
2.6656 €
1332 pcs.
2.5823 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN-Chassis socket, 5749180-1, Amp
The 5749180-1 is a receptacle assembly with hold down and 6 positions in right angle.
Technical specifications
Version | DIN panel socket | |
Additional parts | equipped | |
Shell Material | thermoplastic | |
Contact connection | solder cup | |
contact surface | gold-plated | |
Assembly | PCB mounting | |
Orientation | angled | |
Pin number | 6 pole | |
Type of locking | push pull |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |