5767096-8 | AMP
Socket header, 38 pole, pitch 0.64 mm, straight, black, 5767096-8
Order No.: 36P9380
EAN: 4099889949933
MPN:
5767096-8
Unit Price (€ / pc.)
18.6235 € *
Available: 0 pcs.
Available in 5 Days: 1,936 pcs.
Leadtime: 1 Week **
Total Price:
18.62 € *
Price list
Quantity
Price per unit*
252 pcs.
18.6235 €
504 pcs.
15.8270 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 5767096-8, AMP
Board-to-Board, Printed Circuit Board, Header Only, Vertical, 38 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: Matte
- Housing Color: black
- Orientation: straight
- Number of positions: 38
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Insulation Resistance: 2 MΩ
- Centerline (Pitch): 0.64 mm
- Row-to-Row Spacing: 5.79 mm [0.227547 in]
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | SMD | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 30 V | |
Rated current | 11.5 A | |
Orientation | straight | |
Pin number | 38 pole | |
Grid | 0.64 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Original Packaging | Reel with 252 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |