2-106505-2 | AMP
D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 2-106505-2
Order No.: 36P9292
EAN: 4099889787306
MPN:
2-106505-2
Unit Price (€ / pc.)
4.5934 € *
Available: 0 pcs.
Available in 5 Days: 3,686 pcs.
Leadtime: 1 Week **
Total Price:
4.59 € *
Price list
Quantity
Price per unit*
20 pcs.
4.5934 €
95 pcs.
4.3197 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 2-106505-2, AMP
PCB D-Sub Connector, Receptacle, Cable-to-Board, 9 Position, 2.74 mm Centerline, 2 Row, Size 1, Round, Standard profile.
Features
- Flame retardant thermoplastic housing material
- Low cost front metal shell design
- Shell material: Steel, tin-plated
Applications
- For signal applications
Technical specifications
Performance level | 2 | |
Version | socket header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | angled | |
Pole image | standard | |
Pin number | 9 pole | |
Grid | 2.74 mm | |
Type of locking | threaded insert M3 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |