5747193-1 | AMP
D-Sub socket, 50 pole, high density, equipped, angled, solder pin, 5747193-1
Order No.: 36P9279
EAN: 4099889787207
MPN:
5747193-1
Unit Price (€ / pc.)
36.4854 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
D-Sub socket, 5747193-1, AMP
HD-20 Full Metal-Shell Right-angle posted connector.
Features
- Flame retardant thermoplastic housing material
- Integral boardlock feature secures connectors to PC board prior to soldering
- Contact base material: Phosphor-Bronze
- Shell material: Steel, tin-plated
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | angled | |
Pole image | high density | |
Pin number | 50 pole | |
Grid | 2.77 mm | |
Type of locking | threaded bolts 4-40 UNC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |