2013289-2 | TE Connectivity

2013289-2

Order No.: 36P9243
EAN: 4099889815511
MPN:
2013289-2
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
5.2122 € *
Available: 0 pcs.
Available in 5 Days: 2,107 pcs.
Leadtime: 1 Week **
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
20 pcs.
5.2122 €
85 pcs.
4.9028 €
*incl. VAT plus shipping costs
**Subject to prior sale

SO DIMM Sockets, 2013289-2, TE Connectivity

DRAM Type: Double Data Rate (DDR) 3, Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Product Type: Socket, Center Key: Offset Left, Module Orientation: Right Angle, Number of Positions: 204, Number of Rows: 2, Keying: Standard, DRAM Voltage: 1.5 V, SGRAM Voltage: 1.5 V, Ejector Type: Locking, Connector Profile: Standard, Contact Base Material: Copper Alloy, Contact Mating Area Plating Material: Gold, Contact Mating Area Plating Material Thickness: 0.254 µm, Contact Current Rating (Max): 0.5 A, Socket Type: Memory Card, Insertion Style: Cam-In, PCB Mount Retention Type: Solder Peg, PCB Mounting Style: Surface Mount, Connector Mounting Type: Board Mount, Centerline (Pitch): 0.6 mm, Housing Color: Black, Stack Height: 5.2 mm, Row-to-Row Spacing: 8.2 mm, Operating Temperature Range: -55 – 85 °C, Circuit Application: Power, UL Flammability Rating: UL 94V-0, Packaging Method: Semi-Hard Tray Assembly, Packaging Quantity: 20, Comment: With floating peg.

Technical specifications
Number of rows 2
Version socket
Pin number 204 pole
Grid 0.6 mm
Connector SO DIMM
Type of locking straight
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes