292184-1 | AMP
Socket header, 6 pole, pitch 2 mm, straight, black, 292184-1
Order No.: 36P9161
EAN: 4099889949483
MPN:
292184-1
Unit Price (€ / pc.)
4.9385 € *
Available: 0 pcs.
Available in 5 Days: 6,483 pcs.
Leadtime: 1 Week **
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
20 pcs.
4.9385 €
90 pcs.
4.6648 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 292184-1, AMP
Wire-to-Wire, Wire & Cable, 6 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: Thermoplastic
- Housing Color: black
- Number of positions: 6
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Insulation Resistance: 100 MΩ
- Centerline (Pitch): 2 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
Rated voltage | 250 V | |
Rated current | 15 A | |
Orientation | straight | |
Pin number | 6 pole | |
Grid | 2 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369001 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |