292182-8 | AMP
Pin header, 12 pole, pitch 2 mm, straight, black, 292182-8
Order No.: 36P9154
EAN: 4099889949445
MPN:
292182-8
Unit Price (€ / pc.)
11.5549 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
PCB Connection System, 292182-8, AMP
Wire-to-Board, Printed Circuit Board, 12 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Base Material: Copper Alloy
- Housing Material: Thermoplastic
- Housing Color: black
- Number of positions: 12
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Rated current: 15 A
- Centerline (Pitch): 2 mm
- Row-to-Row Spacing: 8.05 mm [0.317 in]
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Rated current | 15 A | |
Orientation | straight | |
Pin number | 12 pole | |
Grid | 2 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |