1-179316-2 | AMP

Receptacle, 0.5-1.41 mm², AWG 20-16, crimp connection, gold-plated, 1-179316-2

Order No.: 36P9150
EAN: 4099889648232
MPN:
1-179316-2
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.1095 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
13500 pcs.
0.1095 €

Wire-to-board connector contact, 1-179316-2, AMP

Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Contact Base Material: Copper Alloy, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 15 A, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Centerline (Pitch): 12 mm, Accepts Wire Insulation Diameter Range: 1.6 - 2.8 mm, Wire Size: 20 - 16 AWG, Wire Size: 992.68 - 2802.41 CMA, Wire Size: 0.503 - 1.419 mm², Operating Temperature Range: -30 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 20-16
Insulation diameter 1.6-2.8 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area gold-plated
contact surface gold-plated
Cable cross-section 0.5-1.41 mm²
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes