5172070-1 | AMP
Socket housing, 8 pole, pitch 5 mm, straight, blue, 5172070-1
Order No.: 36P9142
EAN: 4099889949407
MPN:
5172070-1
Unit Price (€ / pc.)
6.8544 € *
Available: 0 pcs.
Available in 5 Days: 177 pcs.
Leadtime: 1 Week **
Total Price:
6.85 € *
Price list
Quantity
Price per unit*
15 pcs.
6.8544 €
65 pcs.
6.4617 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 5172070-1, AMP
Wire-to-Board, Wire-to-Wire, Wire & Cable, 8 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Housing Material: PBT GF
- Housing Color: blue
- Number of positions: 8
- Operating Temperature Range: -20 – 120 °C [-4 – 248 °F]
- Rated current: 15 A
- Centerline (Pitch): 5 mm
- Row-to-Row Spacing: 3 mm [0.12 in]
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | socket housing | |
Additional parts | unequipped | |
Colour | blue | |
Contact type | socket | |
Rated voltage | 250 V | |
Rated current | 15 A | |
Orientation | straight | |
Pin number | 8 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |