172063-3 | AMP
Plug housing, 8 pole, pitch 5 mm, straight, blue, 172063-3
Order No.: 36P9139
EAN: 4099889949384
MPN:
172063-3
Unit Price (€ / pc.)
4.6886 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
PCB Connection System, 172063-3, AMP
Wire-to-Board, Wire-to-Wire, Wire & Cable, 8 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: PBT GF
- Housing Color: blue
- Number of positions: 8
- Operating Temperature Range: -20 – 120 °C [-4 – 248 °F]
- Rated current: 15 A
- Centerline (Pitch): 5 mm
- Row-to-Row Spacing: 13.3 mm [0.524 in]
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | plug housing | |
Additional parts | equipped | |
Colour | blue | |
Contact type | pin | |
Rated voltage | 150 V | |
Rated current | 15 A | |
Orientation | straight | |
Pin number | 8 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |